Jelt Dry Electronics Wipes for Electronics, Office Equipment Use, Bag of 50

  • RS Stock No. 277-8323
  • Mfr. Part No. 003824
  • Manufacturer Jelt
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Quilted white cloths

White, ultra-absorbent, non-pilling cloths for cleaning all plastic and metal surfaces.
Available in packs of 50 cloths.

Specifications
Attribute Value
Trade Name WHITE Wipes
Application Electronics, Office Equipment
Package Type Bag
Number of Wipes per Pack 50
Colour White
Wiper Size 300 x 400mm
Wet/Dry Dry
Repeat/Single Use Single Use
2 Within 2 working day(s) (EU stock)
29 Within 2 working day(s) (EU stock)
Unit of sale: 1 Bag of 50
19.49
(exc. VAT)
23.58
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 - 14
€19.49
€0.39
15 - 24
€18.72
€0.374
25 +
€18.32
€0.366
*price indicative
Related Products
These Isopropyl Alcohol (IPA) Solvent Cleaning Wipes are ...
Description:
These Isopropyl Alcohol (IPA) Solvent Cleaning Wipes are perfect for cleaning delicate electronic equipment including PCBs and gold or tin contacts Each wipe is impregnated with IPA and de-ionised water and can be used to remove thin deposits of dirt, ...
Extra strong economically sized cloth, suitable for wiping ...
Description:
Extra strong economically sized cloth, suitable for wiping external surfaces of general office and computer hardware, including screens, cases and filters Strong 100% viscose rayon Super absorbent with excellent wet strength Size 34 x 32 cm.
Tork Wiping Paper Plus is soft, strong and ...
Description:
Tork Wiping Paper Plus is soft, strong and absorbent providing efficient drying and less waste Excellent for mopping up liquids and for drying hands plus compatible with the Tork Centrefeed dispensers or the Floor or Wall Stand dispensers. Wiping Paper ...
The MG chemical alcohol presaturated wipes comes in ...
Description:
The MG chemical alcohol presaturated wipes comes in a resalable soft package which is mainly used as an electronics cleaner The liquid Isopropyl Alcohol is perfectly mixable with water and also with large variety of organic solvents. It is good ...