- RS Stock No.:
- 685-8940
- Mfr. Part No.:
- J-Cloth White 8454602 - Centrefeed Roll
- Manufacturer:
- Chicopee
Discontinued product
- RS Stock No.:
- 685-8940
- Mfr. Part No.:
- J-Cloth White 8454602 - Centrefeed Roll
- Manufacturer:
- Chicopee
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Chicopee J-Cloth
General purpose wiping cloth with thousands of small holes to increase the surface area of the cloth helping it to remove dirt.
Quick drying J-Cloth
Apertured to assist with the removal of dirt
Short term or even single shift use
Washable and stain resistant
Heat resistant - can be sterilised and autoclaved
Apertured to assist with the removal of dirt
Short term or even single shift use
Washable and stain resistant
Heat resistant - can be sterilised and autoclaved
Industrial Workplace Wipers & Cloths
Specifications
Attribute | Value |
---|---|
Wipe Type | Multi-Purpose Wipes |
Application | General Cleaning |
Wet/Dry | Dry |
Package Type | Pack |
Number of Wipes per Pack | 300 |
Wiper Size | 370 x 220mm |
Colour | White |
Trade Name | J-Cloth Lavette |
Repeat/Single Use | Single Use |
- RS Stock No.:
- 685-8940
- Mfr. Part No.:
- J-Cloth White 8454602 - Centrefeed Roll
- Manufacturer:
- Chicopee