Stainless Steel Wire Brush

  • RS Stock No. 184-6592
  • Mfr. Part No. T0051382799
  • Manufacturer Weller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Accessories Cleaning Tools

Specifications
Attribute Value
Brush Type Heavy Duty Brush
Application Surface Preparation
Bristle Material Steel
Colour Beige, Brown
177 In stock for delivery within 2 working days
Unit of sale: 1 Bag of 3
Was €16.90
16.01
(exc. VAT)
19.37
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
€16.01
€5.337
*price indicative
Related Products
The 40mmø of this tube cleaners is used ...
Description:
The 40mmø of this tube cleaners is used to clean small pipes and very narrow spaces between machine parts The filaments are attached to a twisted stainless steel rod which makes chemical resistant and strong.
The 20mmø of this tube cleaners is used ...
Description:
The 20mmø of this tube cleaners is used to clean small pipes and very narrow spaces between machine parts The filaments are attached to a twisted stainless steel rod which makes chemical resistant and strong. Example of use, sausage filler ...
The smallest diameter of the tube cleaners is ...
Description:
The smallest diameter of the tube cleaners is used to clean small pipes and very narrow spaces between machine parts The filaments are attached to a twisted stainless steel rod which makes chemical resistant and strong. Example of use, sausage ...
This is the largest diameter of the tube ...
Description:
This is the largest diameter of the tube cleaners It is widely used to clean pipes, tap outlets and narrow spaces between machine parts. The filaments are attached to a twisted stainless steel rod which makes chemical resistant and strong. ...