2-2296205-4 - TE Connectivity Female Connector Housing - VAL-U-LOK, 4.2mm Pitch, 24 Way, 2 Row

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity VAL-U-LOK 4.2 mm Receptacle Housings with TPA (Terminal Position Assurance)

VAL-U-LOK double row receptacle housings with a 4.2mm centreline for use in wire to wire and wire to board applications. These VAL-U-LOK receptacle housings have an easy mate and unmate design with keying for accurate alignment and an integral housing locking latch for secure mating. This new range of VAL-U-LOK 4.2 mm receptacle housings accepts optional TPA (Terminal Position Assurance) devices. TPA devices ensure that the terminals are fully seated in the housings and prevent terminal back-out due to vibration, shock or pulling forces. The housings of these VAL-U-LOK receptacle housings are available in two different materials.
Part numbers X-1969614-X have UL 94V-0 rated nylon housings
Part numbers X-2296205-X have housings that are both glow wire compliant and UL 94V-0 rated (Glow wire test according to EN/IEC 60335-1 and UL 94V-0)
The TPA devices for these VAL-U-LOK receptacle connectors need to be purchased separately, see stock number 811-6752 typically.
The crimp receptacle contacts for these VAL-U-LOK receptacle connectors need to be purchased separately, see stock number 123-4879
The VAL-U-LOK TPA range of connectors are intermateable with the existing VAL-U-LOK connectors and headers.

Features and Benefits

Easy mate and unmate design
Keying for accurate mating alignment
Integral housing locking latch for secure connection
TPA (Terminal Position Assurance) to prevent terminal back-out

Applications

These VAL-U-LOK receptacle housings are suitable for use in a wide range of applications. These applications include:
Household appliances
Desktop computers
Indoor/outdoor lighting
Security systems
Industrial controls
HVAC control systems
Storage and networking systems

TE Connectivity VAL-U-LOK Series Connector System

Specifications
Attribute Value
Number of Contacts 24
Number of Rows 2
Pitch 4.2mm
Gender Female
Mounting Type Panel Mount
Series VAL-U-LOK
For Use With Wire to Panel Connector, Wire to Wire Connector
Body Orientation Straight
Length 51.6mm
Width 19.8mm
Housing Material Nylon
1500 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 500)
0.203
(exc. VAT)
0.246
(inc. VAT)
units
Per unit
Per Bag*
500 +
€0.203
€101.50
*price indicative
Related Products
Mini-Fit Jr™ Receptacle Housing, Dual Row, PA Polyamide ...
Description:
Mini-Fit Jr™ Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, UL 94V-2, 6 Circuits, Glow Wire Capable.
Mini-Fit Junior 42 mm pitch connector housings form ...
Description:
Mini-Fit Junior 42 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection ...
Mini-Fit Junior 42mm receptacle housing for use in ...
Description:
Mini-Fit Junior 42mm receptacle housing for use in PCI Express high-end graphics add-in card applications. This Mini-Fit Junior 4.2mm receptacle housing has positive locking in the form of an easy to operate thumb latch to facilitate secure mating, polarization and ...