204220-0008 - Molex Electronics Female Crimp Connector Housing - Squba, 1.8mm Pitch, 8 Way, 1 Row

  • RS Stock No. 174-5419
  • Mfr. Part No. 204220-0008
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications

Consumer
Liquid Dispensing Equipment
HVAC Equipment
Security Systems
Outdoor Lighting
Landscaping Equipment
Commercial Vehicle
ATV
Marine: Under-Dash Wiring, Lighting
Forklifts
Trucks
Buses
Aviation
Recreational Vehicles
Industrial
Robotics
Industrial Machines and Motors
Food Processing Equipment/Plants
Industrial Controls
Equipment
Liquid Dispensers

Squba Sealed Receptacle Assembly, 1.80mm Pitch, 8 Circuits, Single Row, No Seal Plugs

Specifications
Attribute Value
Number of Contacts 8
Number of Rows 1
Pitch 1.8mm
Gender Female
Mounting Type Cable Mount
Series Squba
For Use With Squba Female Terminal 204301-0001
Body Orientation Straight
Length 24.6mm
Housing Material Nylon
988 In stock for delivery within 2 working days
Unit of sale: Each (In a Tray of 52)
0.824
(exc. VAT)
1.014
(inc. VAT)
units
Per unit
Per Tray*
52 +
€0.824
€42.848
*price indicative
Related Products
The 5264 SPOX Series from Molex are a ...
Description:
The 5264 SPOX Series from Molex are a range of connector housings with a 25mm pitch. They have been designed for wire to board connections and have a spring box shape terminal hence the name spox. This series of crimp ...
250mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle ...
Description:
250mm Pitch Board-in Crimp Housing, 2.95mm Height, Right-Angle and Vertical, 3 Circuits, Natural.
The Molex 503149 series is a PCB mount, ...
Description:
The Molex 503149 series is a PCB mount, straight, female connector housing with 12 contacts It has a current rating of 2A. The connector has wire to board housing, male contacts and a positive lock. • 1.5mm pitch• Dual row• ...
This range of Connector Housings feature a 254 ...
Description:
This range of Connector Housings feature a 254 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of ...