- RS Stock No.:
- 183-1100
- Mfr. Part No.:
- HB03S004SZ1
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 183-1100
- Mfr. Part No.:
- HB03S004SZ1
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JAE has developed the HB03 Series compact cable in-line connector for easy cable wiring. This connector series caters to a wide variety of industrial equipment, such as robotics and automated machinery. There has been an increased trend in factories becoming automated, which has led to many robots and automated machines being implemented in manufacturing facilities. The same trend requires devices to have smaller profile for increased space efficiency. Each generation of the devices are becoming increasingly sophisticated and due to the functional complexity they allow less amount of internal space for routing cables. To cater to these trending requirements, JAE has developed the HB03 Series compact in-line connector which is ideal for threading cables through limited spaces efficiently. The connector features a sophisticated one-touch lock mechanism where the locking tab does not protrude from the connector, maintaining the space conscious design.
Compact cable in-line One-touch Lock connector
Space efficient shape with the locking tab being streamline with the connector
Multiple contact variations: 2, 4 and 8 positions (8 position scheduled to be released in fall 2018)
Applications
Industrial equipment, such as robotics, automatic machines, machine tools, and general equipment.
Space efficient shape with the locking tab being streamline with the connector
Multiple contact variations: 2, 4 and 8 positions (8 position scheduled to be released in fall 2018)
Applications
Industrial equipment, such as robotics, automatic machines, machine tools, and general equipment.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.4mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | HB03 |
For Use With | HB03S12K6A1 Contact, HB03S12K5A1 Contact |
Body Orientation | Straight |
Length | 10.9mm |
Width | 9.6mm |
Housing Material | Nylon |