- RS Stock No.:
- 236-3139
- Mfr. Part No.:
- 39-03-6042
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 236-3139
- Mfr. Part No.:
- 39-03-6042
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex 2.36mm Diameter Standard .093" Pin and Socket Plug Housings - 3191 Series
3191 series 6.71mm pitch plug housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket plug housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized to ensure secure mating. Stock number 236-3173 also has pre-bent mounting ears. These 3191 series industry standard 2.36mm diameter .093" pin and socket plug housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket receptacle housings - stock number 236-3066 typically
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Molex Male Connector Housing, 4 Way, 1 Row - STANDARD .093" Series - 39-03-6042
Secure industry-standard 2.36mm diameter male pin connectors with this Molex four-way receptacle housing. It's a simple and effective component for making both wire-to-board and wire-to-wire connections. The housing uses positive locking to secure it in place and includes a polarised mating piece that makes sure your connector is always correctly oriented. For your safety, it's been certified to contain low levels of halogen, which limits the risk of toxic fumes developing in case of excessive heat or fire.
Features & Benefits
Includes four contacts for organising larger outputs
Cable mounting for flexible installation
Straight body design for easy handling
Standard current rating of 9A
Cable mounting for flexible installation
Straight body design for easy handling
Standard current rating of 9A
Applications
Desktop computers and motherboards
Refrigerators, dishwashers and other household appliances
Data communications systems
Refrigerators, dishwashers and other household appliances
Data communications systems
Will this plug catch fire if it comes into contact with flames?
This component is made of a lightweight nylon material that provides excellent flame retardant capabilities. It will burn out within 30 seconds should it catch fire, so you can use this plug worry-free in a range of demanding industrial environments.
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 6.7mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | STANDARD .093" |
For Use With | Standard .093" Female Crimp Terminals, Standard .093" Male Crimp Terminals |
Body Orientation | Straight |
Length | 28.2mm |
Width | 8.15mm |
Housing Material | Nylon |