15-97-5121 - Molex Female Connector Housing - Mini-Fit TPA, 4.2mm Pitch, 12 Way, 2 Row

  • RS Stock No. 821-5597
  • Mfr. Part No. 15-97-5121
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Mini-Fit TPA Crimp Housing - 30067 Series

This Mini-Fit Series 30067 TPA crimp housings are designed for power, wire-to-board or wire-to-wire applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.

Standards

UL- E29179, CSA- LR19980, TUV- R72081037

Molex Mini-Fit TPA Series

This Mini-Fit Series 30070 TPA crimp housings are designed for power or wire-to-board applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.

Standards

UL- E29179, CSA- LR19980, TUV- R72081037

Specifications
Attribute Value
Number of Contacts 12
Number of Rows 2
Pitch 4.2mm
Gender Female
Mounting Type Cable Mount
Series Mini-Fit TPA
For Use With 30072 4.2 mm Pitch Mini-Fit TPA Receptacle Housing, 45750 Mini-Fit Plus HCS Crimp Terminals
Body Orientation Straight
Length 28.68mm
Width 19.6mm
Housing Material PET
Temporarily out of stock - back order for despatch 22-09-2020, delivery within 2 working days
Unit of sale: Each
1.15
(exc. VAT)
1.41
(inc. VAT)
units
Per unit
1 - 24
€1.15
25 - 99
€0.63
100 - 499
€0.54
500 - 999
€0.48
1000 +
€0.46
Related Products
The Molex mini-fit sigma has a receptacle housing ...
Description:
The Molex mini-fit sigma has a receptacle housing It has a pitch of 4.20mm. It has dual row ,it is glow-Wire capable and has 6 circuits. Crimp housings Color resin black Glow wire capable.
Introducing the Mini-Fit series of plug housings from ...
Description:
Introducing the Mini-Fit series of plug housings from Molex Versatile, durable and easily configurable for coupling connectors & PCBs together. The Mini-Fit series of fittings compliments Molex's existing line of connectors, by adding a higher power system. • UL, CSA, ...
Molex MX150L industrial sealed MX150L receptacle connectors with ...
Description:
Molex MX150L industrial sealed MX150L receptacle connectors with IP67 environmental sealing and crimp and poke contact application These MX150L IP67 receptacle connectors have an integrated interface seal and an integrated silicone based mat wire seal which has individual wire openings ...
1991 series 63mm pitch receptacle housings that accept ...
Description:
1991 series 63mm pitch receptacle housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket receptacle housings are made from 94V-2 nylon, have positive locking, fully isolated terminals and are polarized ...