- RS Stock No.:
- 863-9261
- Mfr. Part No.:
- 3-641435-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 863-9261
- Mfr. Part No.:
- 3-641435-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity MTA-156 IDC Closed End Posted Connector Assemblies
MTA-156 IDC closed end posted wire to wire plug style connector assemblies with a 3.96mm centerline. These MTA-156 IDC closed posted wire to wire plug connectors have white UL 94V-2 housings with polarization and latches for secure mating and locking lances for contact retention.
Part numbers X-641435-X accept a wire size range of 18 AWG
Part numbers X-641436-X accept a wire size range of 20 AWG
Part numbers X-641437-X accept a wire size range of 22 AWG
Part numbers X-641435-X accept a wire size range of 18 AWG
Part numbers X-641436-X accept a wire size range of 20 AWG
Part numbers X-641437-X accept a wire size range of 22 AWG
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Male |
Mounting Type | Surface Mount |
Series | MTA-156 |
For Use With | MTA .156 Connector Assembly |
Body Orientation | Straight |
Length | 19.81mm |
Width | 12.37mm |
Housing Material | Glass Filled Nylon |
- RS Stock No.:
- 863-9261
- Mfr. Part No.:
- 3-641435-4
- Manufacturer:
- TE Connectivity