- RS Stock No.:
- 864-9631
- Mfr. Part No.:
- 172333-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 864-9631
- Mfr. Part No.:
- 172333-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK Series
Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
4. 14 mm centreline
Visual confirmation of contact locking through the use of retention lances
Natural in colour
Fully polarised with a positive locking mechanism which ensures accurate and secure mating
Compact and durable design
Cable mounted for wire to wire configurations and fittings
Panel mounted for wire to panel applications through the use of the mounting ears
Pin and socket contacts can be accommodated in the same housing
Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series
Visual confirmation of contact locking through the use of retention lances
Natural in colour
Fully polarised with a positive locking mechanism which ensures accurate and secure mating
Compact and durable design
Cable mounted for wire to wire configurations and fittings
Panel mounted for wire to panel applications through the use of the mounting ears
Pin and socket contacts can be accommodated in the same housing
Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 3 |
Pitch | 4.14mm |
Gender | Female |
Series | Mini-Universal MATE-N-LOK |
Body Orientation | Straight |
Length | 16mm |
Width | 22.2mm |
Housing Material | Nylon |
- RS Stock No.:
- 864-9631
- Mfr. Part No.:
- 172333-1
- Manufacturer:
- TE Connectivity