- RS Stock No.:
- 865-3536
- Mfr. Part No.:
- 1-1586000-8
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-3536
- Mfr. Part No.:
- 1-1586000-8
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity VAL-U-LOK Double Row Free Hanging Plug Housings
VAL-U-LOK double row free hanging cable mount plug housings with a 4.2mm centreline for use in wire to wire applications. These VAL-U-LOK double row cable mount plug housings have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. The housings of these VAL-U-LOK plugs are available in UL94V-0 or UL94V-2 rated natural nylon and accept pin contacts (see stock number 496-0287 typically)
Part numbers X-1969612-X and X-1586017-X have UL 94V-0 rated housings
Part numbers X-1586000-X have UL 94V-2 rated housings
Part numbers X-1969612-X and X-1586017-X have UL 94V-0 rated housings
Part numbers X-1586000-X have UL 94V-2 rated housings
TE Connectivity VAL-U-LOK Series Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Surface Mount |
Series | VAL-U-LOK |
Body Orientation | Straight |
Length | 39mm |
Width | 11.6mm |
Housing Material | Nylon |