Phoenix Contact Cable Cutter, 0.125mm Min, 0.25mm Max, 165 mm
- RS Stock No.:
- 255-4117
- Mfr. Part No.:
- 1407008
- Manufacturer:
- Phoenix Contact
View all Wire Strippers
Temporarily out of stock - back order for despatch 03-07-2023, delivery within 2 working days
Price Each
€124.05
(exc. VAT)
€152.58
(inc. VAT)
units | Per unit |
1 + | €124.05 |
- RS Stock No.:
- 255-4117
- Mfr. Part No.:
- 1407008
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Phoenix Contact's FOC-TOOL-STRIPPING-2HOLE-250 fiber stripper 1-hole 250 μm is used for stripping the coating from 250 μm to 125 μm, further opening to remove the outer cable sheath.
It is a data plug
Specifications
Attribute | Value |
Cable Type | Fibre Optic |
Stripping Range | 0.125 → 0.25mm |
Minimum Size | 0.125mm |
Maximum Size | 0.25mm |
Overall Length | 165 mm |