Molex 280 mm Wire Stripper, 0.3mm → 6.0mm

  • RS Stock No. 822-7837
  • Mfr. Part No. 63801-9250
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Cable Type Flat, Round
Stripping Range 0.3 → 6mm²
Minimum Size 0.3mm
Maximum Size 6.0mm
Overall Length 280 mm
Temporarily out of stock - back order for despatch 27-10-2020, delivery within 2 working days
Unit of sale: Each
4,170.82
(exc. VAT)
5,046.69
(inc. VAT)
units
Per unit
1 +
€4,170.82
Related Products
Select from a range of precision coaxial cable ...
Description:
Select from a range of precision coaxial cable strippers for safe, fast repeatable non-damage strips 2 or 3 level stripping to suit connector type, using the built-in measuring gauge Each tool is factory set and ready to use. No time ...
RS Pro Insulated wire stripping pliers ideal for ...
Description:
RS Pro Insulated wire stripping pliers ideal for working up to 1000 V ac or 1500 V dc Suitable for stripping the plastic insulation of single and multi-strand conductors. • VDE Approved • Special tool steel • Chrome finish • ...
The Jokari cable stripper is a tool that ...
Description:
The Jokari cable stripper is a tool that allows users to easily and quickly strip the outer insulation and oil sheathing of the cable The razor sharp, pre-set stripping blades allow precise, fast and damage free stripping of PVC-insulated data ...
The Jokari wire stripper is specially designed for ...
Description:
The Jokari wire stripper is specially designed for all standard coaxial cables, including TV-Coax, RG 58U/RG 59U, 3-core flex (3 x 075mm2) with 20mm length scales. It has cutting blades on both ends that are marked for correct order of ...