Molex 45133 Series Number Wire to Board Cable Assembly 1 Row, 2 Way 1 Row 2 Way, 1m
- RS Stock No.:
- 123-5040
- Mfr. Part No.:
- 45133-0210
- Manufacturer:
- Molex
View all Wire to Board Cables
Temporarily out of stock - back order for despatch 19-12-2022, delivery within 2 working days
Price Each
€4.13
(exc. VAT)
€5.08
(inc. VAT)
units | Per unit |
1 - 24 | €4.13 |
25 - 99 | €3.97 |
100 - 249 | €3.31 |
250 - 499 | €2.89 |
500 + | €2.81 |
- RS Stock No.:
- 123-5040
- Mfr. Part No.:
- 45133-0210
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Ultra-Fit 3.5 mm Wire to Board Cable Assemblies
Features and Benefits
Applications
Specifications
Attribute | Value |
Series | Ultra-Fit |
Series Number | 45133 |
Connector A | Ultra-Fit |
Connector A Gender | Male |
Connector B | Ultra-Fit |
Connector B Gender | Male |
Connector A Number of Contacts | 2 |
Connector B Number of Contacts | 2 |
Pitch | 3.5mm |
Cable Length | 1m |
Voltage Rating | 300 V |
Current Rating | 14 A |
Operating Temperature Range | -40 → +105 °C |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |