Toko, FDSD0420, 0420 Shielded Wire-wound SMD Inductor with a Powered Iron Core, 1.5 μH Wire-Wound 7.7A Idc
- RS Stock No.:
- 106-0210
- Mfr. Part No.:
- FDSD0420-H-1R5M=P3
- Manufacturer:
- Toko
Discontinued product
- RS Stock No.:
- 106-0210
- Mfr. Part No.:
- FDSD0420-H-1R5M=P3
- Manufacturer:
- Toko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HN
Product Details
0412/0415/0420 Series Metal Alloy Inductors
FDSD/0412/0415/0420 Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are 4.0 x 4.0 mm square and 1.2/1.5/2.0 mm max. height.
These metal alloy inductors use flat wire for low DC resistance. FDSD series inductors are ideal for DC-DC Convertor applications, are halogen free and RoHS compliant.
These metal alloy inductors use flat wire for low DC resistance. FDSD series inductors are ideal for DC-DC Convertor applications, are halogen free and RoHS compliant.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 μH |
Maximum DC Current | 7.7A |
Package/Case | 0420 |
Length | 4.2mm |
Depth | 4.2mm |
Height | 2mm |
Dimensions | 4.2 x 4.2 x 2mm |
Shielded | Yes |
Maximum DC Resistance | 36mΩ |
Series | FDSD0420 |
Core Material | Powered Iron |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -20°C |
Moulded | Yes |