- RS Stock No.:
- 122-9171
- Mfr. Part No.:
- SDR0503-221KL
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 122-9171
- Mfr. Part No.:
- SDR0503-221KL
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SDR0503 Series Wire Wound Chokes
Available in E12 series
Low profile of only 3.3mm
High inductance of 15mH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Low profile of only 3.3mm
High inductance of 15mH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Available in E12 series
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
Car radios
Specifications
Attribute | Value |
---|---|
Inductance | 220 μH |
Maximum DC Current | 250mA |
Package/Case | 0503 |
Height | 3mm |
Diameter | 5mm |
Dimensions | 5 (Dia.) x 3mm |
Maximum DC Resistance | 2.5Ω |
Series | SDR0503 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | Minimum of 6MHz |
Minimum Quality Factor | 35 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Moulded | Yes |
- RS Stock No.:
- 122-9171
- Mfr. Part No.:
- SDR0503-221KL
- Manufacturer:
- Bourns