TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±30% Wire-Wound 3.1 (Saturation) A, 3.9
- RS Stock No.:
- 124-7837
- Mfr. Part No.:
- CLF7045NIT-6R8N-D
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 124-7837
- Mfr. Part No.:
- CLF7045NIT-6R8N-D
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CLF7045NI-D SMD Wound Ferrite Inductors
The CLF7045NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide range of temperatures from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and are available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these wirewound inductors are suitable for power circuits within automotive applications. Applications include ABS, electronic power steering, engine control modules, meters, headlights.
Standards
AEC-Q200 qualified
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 3.1 (Saturation) A, 3.9 (Temperature) A |
Length | 7.4mm |
Depth | 7mm |
Height | 4.5mm |
Dimensions | 7.4 x 7 x 4.5mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 22mΩ |
Series | CLF-NI-D |
Core Material | Ferrite |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Inductor Construction | Wire-Wound |
- RS Stock No.:
- 124-7837
- Mfr. Part No.:
- CLF7045NIT-6R8N-D
- Manufacturer:
- TDK