- RS Stock No.:
- 135-4562
- Mfr. Part No.:
- 744050200047
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 135-4562
- Mfr. Part No.:
- 744050200047
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 470 nH |
Maximum DC Current | 2.25A |
Package/Case | 2010 (5025M) |
Length | 2mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 2 x 1.6 x 1mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 49mΩ |
Series | WE-LQSH |
Maximum Self Resonant Frequency | 159MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |