Bourns, SRR1050A Shielded Wire-wound SMD Inductor with a Ferrite Core, 12 μH ±30% Shielded 3.8A Idc Q:53
- RS Stock No.:
- 135-6115
- Mfr. Part No.:
- SRR1050A-120Y
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 135-6115
- Mfr. Part No.:
- SRR1050A-120Y
- Manufacturer:
- Bourns
Legislation and Compliance
Product Details
SRR1050A Shielded Power Inductors
Bourns SRR1050A Series are shielded power inductors that are designed mainly for the automotive industry. These surface mount inductors provide low magnetic radiation making them good for applications where low noise operating enviroments are essential. These inductors can also be used for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required. These series are AEC-Q200 qualified.
Features
Shielded construction
Heating current up to 9.5A
Inductance range: 0.68 to 330 μH
AEC-Q200 qualified
Heating current up to 9.5A
Inductance range: 0.68 to 330 μH
AEC-Q200 qualified
Applications
Driver assistant Devices
Driver Entertainment Systems
Lighting
DC-DC converters and power supplies.
Driver Entertainment Systems
Lighting
DC-DC converters and power supplies.
Standards
AEC-Q200 qualified
Specifications
Attribute | Value |
---|---|
Inductance | 12 μH |
Maximum DC Current | 3.8A |
Length | 10.2mm |
Depth | 10mm |
Height | 4.8mm |
Dimensions | 10.2 x 10 x 4.8mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 35mΩ |
Series | SRR1050A |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 15MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Shielded |
Minimum Quality Factor | 53 |
Minimum Operating Temperature | -40°C |