Wurth, WE-TPC, 1038 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±30% Wire-Wound 460mA Idc
- RS Stock No.:
- 163-3627
- Mfr. Part No.:
- 744066681
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (On a Reel of 800)
€0.525
(exc. VAT)
€0.646
(inc. VAT)
Units | Per unit | Per Reel* |
800 + | €0.525 | €420.00 |
*price indicative |
- RS Stock No.:
- 163-3627
- Mfr. Part No.:
- 744066681
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-TPC Series 10mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 680 μH |
Maximum DC Current | 460mA |
Package/Case | 1038 |
Length | 10mm |
Depth | 10mm |
Height | 3.8mm |
Dimensions | 10 x 10 x 3.8mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 2.15Ω |
Series | WE-TPC |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 2MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 163-3627
- Mfr. Part No.:
- 744066681
- Manufacturer:
- Wurth Elektronik