Murata, LQH, 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.1A Idc
- RS Stock No.:
- 167-4959
- Mfr. Part No.:
- LQH44PN100MGRL
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 167-4959
- Mfr. Part No.:
- LQH44PN100MGRL
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LQH Series SMD Chip Inductors from Murata
LQH44PN Chip Inductor Series is composed of a ferrite core around which a copper wire is wound. Many models are resin-coated for added strength. Murata LQH Series wirewound Inductors are used for their high inductance and low DC resistance features and are ideal for use in large current and high inductance applications.
Features & Benefits:
LQH44P_GR is a low DC resistance 1515 size wirewound type Power Inductor, utilising unique winding technology
The DC Resistance is lower by about 20% compared to conventional products
Inductance ranges from 0.68 μH to 47 μH and is ideal for Power Supply step-up and step down circuits
Applications in Mobile Computing Devices, such as Tablets and Electronic Books
The DC Resistance is lower by about 20% compared to conventional products
Inductance ranges from 0.68 μH to 47 μH and is ideal for Power Supply step-up and step down circuits
Applications in Mobile Computing Devices, such as Tablets and Electronic Books
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 1.1A |
Package/Case | 4040 |
Length | 4mm |
Depth | 4mm |
Height | 0.9mm |
Dimensions | 4 x 4 x 0.9mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 324mΩ |
Series | LQH |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 13MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105 (Ambient) °C, +125 (Product) °C |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
- RS Stock No.:
- 167-4959
- Mfr. Part No.:
- LQH44PN100MGRL
- Manufacturer:
- Murata