- RS Stock No.:
- 167-5721
- Mfr. Part No.:
- LQW18AN4N7D00D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 167-5721
- Mfr. Part No.:
- LQW18AN4N7D00D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0603 LQW18AN Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 nH |
Maximum DC Current | 850mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Tolerance | ±0.5nH |
Maximum DC Resistance | 59mΩ |
Series | LQW18A |
Maximum Self Resonant Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 35 |