EPCOS, SIMID, 2220 (5650M) Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Ferrite Core 240mA Idc Q:20
- RS Stock No.:
- 167-8445
- Mfr. Part No.:
- B82442H1224K000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-8445
- Mfr. Part No.:
- B82442H1224K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos 2220 B82442H SIMID Series Wire Wound Inductors
High current capability
High inductance ratings
Suitable for reflow (IR and vapor phase) and wave soldering
High inductance ratings
Suitable for reflow (IR and vapor phase) and wave soldering
SMT 2220 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 220 μH |
Maximum DC Current | 240mA |
Package/Case | 2220 (5650M) |
Length | 5.6mm |
Depth | 5mm |
Automotive Standard | AEC-Q200 |
Height | 5mm |
Dimensions | 5.6 x 5 x 5mm |
Tolerance | ±10% |
Maximum DC Resistance | 2.72Ω |
Series | SIMID |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3.9MHz |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 20 |
Maximum Operating Temperature | +150°C |
Inductor Construction | Ferrite Core |
Moulded | Yes |