RS PRO Type 104 Shielded Wire-wound SMD Inductor 4.7 μH Shielded 5.4A Idc

  • RS Stock No. 169-3464
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH

This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.

Features

Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors

Specifications
Attribute Value
Inductance 4.7 μH
Maximum DC Current 5.4A
Package/Case 0104
Length 10.6mm
Depth 10.5mm
Height 4mm
Dimensions 10.6 x 10.5 x 4mm
Shielded Yes
Maximum DC Resistance 20mΩ
Inductor Construction Shielded
Minimum Operating Temperature -25°C
Moulded Yes
Maximum Operating Temperature +85°C
Discontinued product
Related Products
RS Pro high quality shielded power inductors are ...
Description:
RS Pro high quality shielded power inductors are high efficiency surface mount wire wound inductors. These inductors feature high saturation current characteristics (2x improvement over ferrite core inductors). They are low profile amd RoHS compliant.
LQH44P series miniature shielded inductors with low DC ...
Description:
LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.
Semi-shielded construction. Inductance range: 0.6to100 μHRated current upto8 ...
Description:
Semi-shielded construction. Inductance range: 0.6to100 μHRated current upto8 Ahalogen free. ApplicationsDC/DC converters. Power supplies.
Professional series of TDK wirewound inductors from the ...
Description:
Professional series of TDK wirewound inductors from the SLF range. Low profile SMT magnetically shielded power line inductor for EMC reduction Product lineup allows for various usages.