RS PRO Type 0201 Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.25A Idc

  • RS Stock No. 169-3801
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS Pro Magnetically Shielded Wire Wound Chokes

Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors

Specifications
Attribute Value
Inductance 100 μH
Maximum DC Current 1.25A
Package/Case 0201 (0603M)
Length 10.6mm
Depth 10.5mm
Height 4mm
Dimensions 10.6 x 10.5 x 4mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 304mΩ
Minimum Operating Temperature -25°C
Inductor Construction Wire-Wound
Maximum Operating Temperature +85°C
Discontinued product