Murata 2800 Series Wire-wound SMD Inductor 220 μH Wire-Wound 1.2A Idc Q:18

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

2800 Series Wire Wound Chokes

2800 Series bobbin wound SMT Inductors suitable for applications requiring a high saturation current
Designed for use in switching power supply and power line filter circuit.

Murata Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Inductance 220 μH
Maximum DC Current 1.2A
Length 18.5mm
Depth 15.2mm
Height 7.6mm
Dimensions 18.5 x 15.2 x 7.6mm
Maximum DC Resistance 381mΩ
Series 2800
Maximum Self Resonant Frequency 5.8MHz
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Minimum Quality Factor 18
Inductor Construction Wire-Wound
Discontinued product