Murata 2800 Series Wire-wound SMD Inductor 470 μH Wire-Wound 780mA Idc Q:31.7

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

2800 Series Wire Wound Chokes

2800 Series bobbin wound SMT Inductors suitable for applications requiring a high saturation current
Designed for use in switching power supply and power line filter circuit.

Murata Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Inductance 470 μH
Maximum DC Current 780mA
Length 18.5mm
Depth 15.2mm
Height 7.6mm
Dimensions 18.5 x 15.2 x 7.6mm
Maximum DC Resistance 816mΩ
Series 2800
Maximum Self Resonant Frequency 4.3MHz
Inductor Construction Wire-Wound
Minimum Quality Factor 31.7
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Discontinued product