Vishay IHLP Series Type 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 820 nH ±20% Wire-Wound

  • RS Stock No. 173-1426
  • Mfr. Part No. IHLP5050CEERR82M01
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IL
Product Details

IHLP5050CE-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-5050CE-01 series high current low profile shielded inductors. The IHLP-5050CE-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Inductance 820 nH
Maximum DC Current 25A
Package/Case 5050
Length 13.2mm
Depth 12.9mm
Height 3.5mm
Dimensions 13.2 x 12.9 x 3.5mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 3mΩ
Series IHLP
Core Material Metal Composite
Maximum Self Resonant Frequency 5MHz
Inductor Construction Wire-Wound
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Temporarily out of stock - back order for despatch 15-04-2020, delivery within 2 working days
Unit of sale: Each (On a Reel of 500)
1.938
(exc. VAT)
2.384
(inc. VAT)
units
Per unit
Per Reel*
500 - 2000
€1.938
€969.00
2500 - 4500
€1.841
€920.50
5000 +
€1.75
€875.00
*price indicative