EPCOS B82472-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 940mA Idc
- RS Stock No.:
- 496-1511
- Mfr. Part No.:
- B82472G4333M000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 496-1511
- Mfr. Part No.:
- B82472G4333M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B82472-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
Epcos Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 940mA |
Length | 7.3mm |
Depth | 7.3mm |
Height | 3.3mm |
Dimensions | 7.3 x 7.3 x 3.3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 250mΩ |
Series | B82472-G4 |
Core Material | Ferrite |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |