- RS Stock No.:
- 669-0362
- Mfr. Part No.:
- 7446630047
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 669-0362
- Mfr. Part No.:
- 7446630047
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-LF Series Wire Wound Common Mode Chokes
Compact size
Toroidal core with sector winding
High attenuation of common mode interferences in low and middle frequency range
Recommended for reflow soldering
Toroidal core with sector winding
High attenuation of common mode interferences in low and middle frequency range
Recommended for reflow soldering
Applications include, Mains filters, Power electronics and SMPS
Wurth SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Inductance | 47 mH |
Maximum DC Current | 300mA |
Length | 18.5mm |
Depth | 23.3mm |
Height | 11.5mm |
Dimensions | 18.5 x 23.3 x 11.5mm |
Tolerance | ±30% |
Maximum DC Resistance | 2.6Ω |
Series | WE-LF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Sector Winding |
- RS Stock No.:
- 669-0362
- Mfr. Part No.:
- 7446630047
- Manufacturer:
- Wurth Elektronik