Wurth, WE-TPC, 2828 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.2 μH ±20% Wire-Wound 3A Idc
- RS Stock No.:
- 737-3617
- Mfr. Part No.:
- 744025001
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 737-3617
- Mfr. Part No.:
- 744025001
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1.2 μH |
Maximum DC Current | 3A |
Package/Case | 2828 |
Length | 2.8mm |
Depth | 2.8mm |
Height | 2.8mm |
Dimensions | 2.8 x 2.8 x 2.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 42mΩ |
Series | WE-TPC |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 180MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |