- RS Stock No.:
- 738-1062
- Mfr. Part No.:
- #919AS-220M=P3
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 738-1062
- Mfr. Part No.:
- #919AS-220M=P3
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D104C Series Magnetically Shielded Wire Wound Chokes
Square dimensions 10.3 x 10.3 x 4.5 mm
RoHS compliant
RoHS compliant
TOKO D104C series fixed inductors are magnetically shielded and suitable for large currents. Additionally the D104C series offers a low DC resistance, and are ideal for DC-DC converter induction applications.
Toko Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 3A |
Length | 10.3mm |
Depth | 10.3mm |
Height | 4.5mm |
Dimensions | 10.3 x 10.3 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 77.6mΩ |
Series | D104C |
Inductor Construction | Wire-Wound |
- RS Stock No.:
- 738-1062
- Mfr. Part No.:
- #919AS-220M=P3
- Manufacturer:
- Murata