TDK, RLF7030, 7030 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 7.9A Idc
- RS Stock No.:
- 741-3270
- Mfr. Part No.:
- RLF7030T-1R0N6R4-PF
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 741-3270
- Mfr. Part No.:
- RLF7030T-1R0N6R4-PF
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
RLF7030 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded power line EMI reduction inductors
Application include Notebook and mobile computers, amusement equipment, automotive equipment, etc
Application include Notebook and mobile computers, amusement equipment, automotive equipment, etc
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 7.9A |
Package/Case | 7030 |
Length | 7.3mm |
Depth | 6.8mm |
Height | 3.2mm |
Dimensions | 7.3 x 6.8 x 3.2mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 8.8mΩ |
Series | RLF7030 |
Core Material | Ferrite |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |