TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 4.9A Idc
- RS Stock No.:
- 741-3309
- Mfr. Part No.:
- SLF10145T-3R3N3R7-PF
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 741-3309
- Mfr. Part No.:
- SLF10145T-3R3N3R7-PF
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
SLF10145 Series Magnetically Shielded Wire Wound Chokes
Professional series of TDK wirewound inductors from the SLF range.
Features and Benefits:
Low profile SMT magnetically shielded power line inductor for EMC reduction
Product lineup allows for various usages
Applications:
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 4.9A |
Package/Case | 10145 |
Length | 10.1mm |
Depth | 10.1mm |
Height | 4.5mm |
Dimensions | 10.1 x 10.1 x 4.5mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 16mΩ |
Series | SLF |
Core Material | Ferrite |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |