RS PRO NPIS43D Series Type 43 Shielded Wire-wound SMD Inductor 56 μH ±20% Wire-Wound 410mA Idc

  • RS Stock No. 741-9108
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS Pro Magnetically Shielded Wire Wound Chokes

Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatable
Suitable applications DC/DC convertors

Specifications
Attribute Value
Inductance 56 μH
Maximum DC Current 410mA
Package/Case 43
Length 4.8mm
Depth 4.8mm
Height 3mm
Dimensions 4.8 x 4.8 x 3mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 625mΩ
Series NPIS43D
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Inductor Construction Wire-Wound
1980 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 5)
0.18
(exc. VAT)
0.22
(inc. VAT)
units
Per unit
Per Bag*
5 +
€0.18
€0.90
*price indicative
Packaging Options: