Murata, DS75LC, 7050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Shielded 2.1A Idc Q:38
- RS Stock No.:
- 760-4952
- Mfr. Part No.:
- B1047DS-150M
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 760-4952
- Mfr. Part No.:
- B1047DS-150M
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
DS75LC Series Shielded Digital Audio Inductors
DS75LC Series magnetically shielded SMD Fixed Inductors with a low DC resistance for digital audio amplifiers. The DS75LCs have high sound quality, low distortion and are suitable for large currents.
7.6mm Max. square and 5.0mm Max. height
Toko Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 2.1A |
Package/Case | 7050 |
Length | 7.6mm |
Depth | 7.6mm |
Height | 5mm |
Dimensions | 7.6 x 7.6 x 5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 85mΩ |
Series | DS75LC |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 17MHz |
Minimum Quality Factor | 38 |
Inductor Construction | Shielded |
- RS Stock No.:
- 760-4952
- Mfr. Part No.:
- B1047DS-150M
- Manufacturer:
- Murata