Cooper Bussmann, DR1030, 1030 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±30% Wire-Wound 860mA Idc
- RS Stock No.:
- 770-0750
- Mfr. Part No.:
- DR1030-151-R
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 770-0750
- Mfr. Part No.:
- DR1030-151-R
- Manufacturer:
- Cooper Bussmann
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DR1030 Series Magnetically Shielded Wire Wound Chokes
DR1030 Series low profile SMD shielded drum core inductors with a ferrite core design.
Applications for the DR1030 series include: Computers, DVD players and portable power devices; Notebook power; LCD panels; DC-DC converters; Input/output filter, Buck/boost regulators
Applications for the DR1030 series include: Computers, DVD players and portable power devices; Notebook power; LCD panels; DC-DC converters; Input/output filter, Buck/boost regulators
125°C maximum operating temperature
10.3mm x 10.5mm x 3.0mm
Inductance range from 1.1μH to 150μH
Current range from 9.5A to 0.86A
Frequency range up to 1MHz
10.3mm x 10.5mm x 3.0mm
Inductance range from 1.1μH to 150μH
Current range from 9.5A to 0.86A
Frequency range up to 1MHz
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 150 μH |
Maximum DC Current | 860mA |
Package/Case | 1030 |
Length | 10.3mm |
Depth | 10.5mm |
Height | 3mm |
Dimensions | 10.3 x 10.5 x 3mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 700mΩ |
Series | DR1030 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 770-0750
- Mfr. Part No.:
- DR1030-151-R
- Manufacturer:
- Cooper Bussmann