Eaton Bussmann Series, DRA, 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 1.93A Idc
- RS Stock No.:
- 770-1775
- Mfr. Part No.:
- DRA127-331-R
- Manufacturer:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 770-1775
- Mfr. Part No.:
- DRA127-331-R
- Manufacturer:
- Eaton Bussmann Series
Legislation and Compliance
Product Details
DRA Series Magnetically Shielded Wire Wound Chokes
DRA series magnetically shielded drum core inductors with a high power density and a high efficiency for automotive applications. The DRA series inductors are designed with a ferrite core, are securely mounted for high shock and vibration environments. Applications for the DRA series include: Automotive Electronics (under the bonnet, interior/exterior); Telematics; DC-DC converters; Buck, boost, forward, and resonant converters; Noise filtering and filter chokes
165°C maximum operating temperature
Five sizes of automotive grade shielded drum core inductors
Good thermal dispersion with thermal conductive epoxy
Five sizes of automotive grade shielded drum core inductors
Good thermal dispersion with thermal conductive epoxy
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 1.93A |
Package/Case | 0127 |
Length | 12.5mm |
Depth | 12.5mm |
Automotive Standard | AEC-Q200 |
Height | 8mm |
Dimensions | 12.5 x 12.5 x 8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 730mΩ |
Series | DRA |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +165°C |
Minimum Operating Temperature | -40°C |