- RS Stock No.:
- 136-3076
- Mfr. Part No.:
- CAP1750
- Manufacturer:
- Edimax
Discontinued product
- RS Stock No.:
- 136-3076
- Mfr. Part No.:
- CAP1750
- Manufacturer:
- Edimax
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Edimax 3 x 3 AC Dual-Band Ceiling-Mount PoE Access Point
Edimax CAP1750 Dual-Band Ceiling-Mount PoE Access Point is a powerful wireless solution to meet the needs of modern mainstream businesses. The Edimax CAP1750 has the latest IEEE 802.11 ac technology for wireless speeds up to 1750 Mbps. Industrial-grade performance and build quality combined with user-friendly operation, super-fast wireless speed making an ideal dual-band solution for business environments
802.11AC Dual-Band High Speed
Easy Installation
Ceiling-mount design
Compact and Durable Housing
Designed for High Density Usage
Multiple SSIDs for Security Management
Fast Roaming
Wide Coverage and High Sensitivity
Seamless Mobility
Power over Ethernet
Built-In RADIUS Server
Business Environments
Central Management
Easy Installation
Ceiling-mount design
Compact and Durable Housing
Designed for High Density Usage
Multiple SSIDs for Security Management
Fast Roaming
Wide Coverage and High Sensitivity
Seamless Mobility
Power over Ethernet
Built-In RADIUS Server
Business Environments
Central Management
Edimax Wireless
Specifications
Attribute | Value |
---|---|
Model | CAP1750 |
WiFi Standard | 802.11ac |
Wireless Data Rate | 300Mbit/s |
WiFi Band | 2.4GHz |
Number of LAN Ports | 1 |
Security Protocols | WEP, WPA, WPA2 |
Dimensions | 208 x 31.5mm |
Weight | 565g |
Diameter | 208mm |
Height | 31.5mm |