- RS Stock No.:
- 174-1912
- Mfr. Part No.:
- ENW49C02A3KF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 174-1912
- Mfr. Part No.:
- ENW49C02A3KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The PAN9420 is a 2.4 GHz ISM band Wi-Fi-embedded module which includes a wireless radio and an MCU for easy integration of Wi-Fi connectivity into various electronic devices.
Fully embedded: integrated full-featured network stack
Contains all necessary IoT functionality (Place & Play)
Integrated webserver with AJAX/JSON for web applications
No stack or software implementation needed on a host MCU
Simultaneous support of Access-Point- & Infrastructure mode
Fully automatical IP configuration
DHCP server offers IP configuration in AP mode
Contains all necessary IoT functionality (Place & Play)
Integrated webserver with AJAX/JSON for web applications
No stack or software implementation needed on a host MCU
Simultaneous support of Access-Point- & Infrastructure mode
Fully automatical IP configuration
DHCP server offers IP configuration in AP mode
Specifications
Attribute | Value |
---|---|
Supply Voltage | 3 to 3.6V |
Dimensions | 29 x 13.5 x 2.66mm |
Height | 2.66mm |
Length | 29mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 13.5mm |