- RS Stock No.:
- 708-0016
- Mfr. Part No.:
- WP2001000G-02
- Manufacturer:
- Lantronix
Discontinued product
- RS Stock No.:
- 708-0016
- Mfr. Part No.:
- WP2001000G-02
- Manufacturer:
- Lantronix
Technical data sheets
Legislation and Compliance
Product Details
WiPort® Embedded Wireless Device Server
Build 802.11 b/g wireless networking into your products or virtually any electronic device
Wired Ethernet-to-wireless bridging
Bulletproof wireless security with IEEE 802.11i-PSK, WPA-PSK, TKIP
Secure end-to-end communication with Advanced Encryption Standards (AES)
FCC Class B, UL and EN EMC and safety-compliant
Wired Ethernet-to-wireless bridging
Bulletproof wireless security with IEEE 802.11i-PSK, WPA-PSK, TKIP
Secure end-to-end communication with Advanced Encryption Standards (AES)
FCC Class B, UL and EN EMC and safety-compliant
Kit Contents
WiPort Evaluation Board
WiPort Device Server
3.3V wall-mount Power Supply 1A
RS-232 cable, DB9F/F, null modem cable
Cat5e UTP RJ45M/M Ethernet cable
CD with software utilities and documentation
Antenna
WiPort Device Server
3.3V wall-mount Power Supply 1A
RS-232 cable, DB9F/F, null modem cable
Cat5e UTP RJ45M/M Ethernet cable
CD with software utilities and documentation
Antenna
Specifications
Attribute | Value |
---|---|
Supported Protocol | 802.11b, 802.11g |
Supported Security Standards | 802.11i-PSK, AES, TKIP, WPA-PSK |
Supported Bus Interfaces | CMOS |
Supply Voltage | 3.3V |
Dimensions | 32.5 x 33.9 x 10.5mm |
Height | 10.5mm |
Length | 33.9mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -40 °C |
Width | 32.5mm |