- RS Stock No.:
- 224-4892
- Mfr. Part No.:
- C820 13.5X3
- Manufacturer:
- Dormer
Discontinued product
- RS Stock No.:
- 224-4892
- Mfr. Part No.:
- C820 13.5X3
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
HSS Screwed Shank Woodruff Cutter (C820)
HSS screwed shank cutter for milling Woodruff key closed slots in most materials
Left/Right angled teeth ensure efficient material removal and minimal vibration
12mm shank diameter
Left/Right angled teeth ensure efficient material removal and minimal vibration
12mm shank diameter
Specifications
Attribute | Value |
---|---|
Cutter Diameter | 13.5mm |
Cutter Width | 3mm |
Material | HSS |
- RS Stock No.:
- 224-4892
- Mfr. Part No.:
- C820 13.5X3
- Manufacturer:
- Dormer