- RS Stock No.:
- 124-0700
- Mfr. Part No.:
- 8823B
- Manufacturer:
- BM Polyco
Discontinued product
- RS Stock No.:
- 124-0700
- Mfr. Part No.:
- 8823B
- Manufacturer:
- BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
Dyflex Blue Gloves
Dyflex Blue gloves have a cut resistant liner, lightweight, flexible providing excellent comfort and dexterity. The palm of the glove is a micro-foam nitrile providing protection within wet and oily environments. The glove channels liquids from the gloves surface giving a safe and secure grip plus it allows for precision handling. With the abrasion, cut and tear resistance, you have a durable glove giving you excellent protection with a long life expectancy.
FEATURES and BENEFITS:
Wet and oil resistant
Foamed nitrile coating
Lightweight
Cut resistant liner
Micro-foam nitrile palm
Excellent grip
Maximum handling ability
Waterproof
Cut resistant
Abrasion resistant
Tear resistant
Excellent freedom of movement
Ultimate protection
Comfortable
Durable
Foamed nitrile coating
Lightweight
Cut resistant liner
Micro-foam nitrile palm
Excellent grip
Maximum handling ability
Waterproof
Cut resistant
Abrasion resistant
Tear resistant
Excellent freedom of movement
Ultimate protection
Comfortable
Durable
GLOVE MATERIAL:
Foamed nitrile coating
First layer – waterproof, oil resistant
Excellent dexterity
Freedom of movement
Second layer – Palm coating – Foam Nitrile
Maximum grip –wet and dry conditions
First layer – waterproof, oil resistant
Excellent dexterity
Freedom of movement
Second layer – Palm coating – Foam Nitrile
Maximum grip –wet and dry conditions
APPLICATIONS:
Assembling sharp parts and components
Engineering
Automotive engineering
Machine operation
Metal fabrication
Electronics
Sheet metal manufacturing
Glass handling
Wet and dry
Light oil operations
Food preparation and processing
Engineering
Automotive engineering
Machine operation
Metal fabrication
Electronics
Sheet metal manufacturing
Glass handling
Wet and dry
Light oil operations
Food preparation and processing
Standards
EN 388, Cut Level 3
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Microfoam |
Main Colour of Glove | Blue |
Glove Coating | Nitrile |
Number of Gloves | 10 |
EN388 Abrasion | 4 |
EN388 Blade | X |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN374 Chemical | No |
Range | Dyflex |
EN407 Thermal | No |
EN511 Cold | No |