- RS Stock No.:
- 250-3253
- Mfr. Part No.:
- 6096111
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 250-3253
- Mfr. Part No.:
- 6096111
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
The Uvex u-chem 3000 has chemical protection and high mechanical performance, this glove will be fully certified acc. to EN 374-3 with permeation time of at least 30 minutes against 3 test chemicals and the good performance in mechanical protection makes it a good choice for many different kind of works.
Size 11
Good chemical resistance
Good mechanical strength
High resistance time
Good chemical resistance
Good mechanical strength
High resistance time
Specifications
Attribute | Value |
---|---|
Glove Size | 11, XXL |
Primary Glove Application | Chemical Resistant |
Glove Material | Cotton |
Main Colour of Glove | Green |
Glove Coating | NBR |