- RS Stock No.:
- 674-6709
- Mfr. Part No.:
- 2232273-10
- Manufacturer:
- Honeywell Safety
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 674-6709
- Mfr. Part No.:
- 2232273-10
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Polytril protective gloves
Polyamide / cotton /Lycra® knitted protective gloves
Black micro-porous nitrile coating on the palm and fingertips
Aerated back of hand
Knitted and elasticated cuff
The nitrile coating on the palm and fingertips provides exceptional resistance to abrasion and good sealing against oils
Provides a better grip in wet or dry environments
Product suitable for: light handling, assembly in greasy, wet environments. Assembly work, plumbing, carpentry, construction, automotive industry and household appliances
Black micro-porous nitrile coating on the palm and fingertips
Aerated back of hand
Knitted and elasticated cuff
The nitrile coating on the palm and fingertips provides exceptional resistance to abrasion and good sealing against oils
Provides a better grip in wet or dry environments
Product suitable for: light handling, assembly in greasy, wet environments. Assembly work, plumbing, carpentry, construction, automotive industry and household appliances
Standards
EN 420-2003, EN 388-2003
Bacou
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
- RS Stock No.:
- 674-6709
- Mfr. Part No.:
- 2232273-10
- Manufacturer:
- Honeywell Safety