- RS Stock No.:
- 705-6025
- Mfr. Part No.:
- FBH60
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 705-6025
- Mfr. Part No.:
- FBH60
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Water-Repellent Leather Gloves
These water-repellent leather gloves offer good resistance to abrasion and tearing and are soft, comfortable gloves for prolonged use. These all-repellent cowhide leather gloves are suitable for indoor or outdoor wet and dry working environments.
Features & Benefits
Produced in cow-hide leather for long-lasting strength and protection
Features gathered elastic on the back of the hand to help keep gloves in position
Soft leather provides good grip, minimises hand fatigue and provide mechanical protection
Features gathered elastic on the back of the hand to help keep gloves in position
Soft leather provides good grip, minimises hand fatigue and provide mechanical protection
Typical Applications
Building and construction materials handling
Wet handling
Pruning and forestry work
Wet handling
Pruning and forestry work
Standards
EN388 2122
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Glove Material | Leather |
Main Colour of Glove | Tan |
Glove Coating | No Coating |
Number of Gloves | 2 |
EN388 Abrasion | 2 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |