- RS Stock No.:
- 219-8002
- Mfr. Part No.:
- B160/N/S
- Manufacturer:
- Reldeen
Discontinued product
- RS Stock No.:
- 219-8002
- Mfr. Part No.:
- B160/N/S
- Manufacturer:
- Reldeen
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
The Reldeen bodywarmer has full front zip fastening and has no pockets which used 65% polyester/35% cotton fabric. It is suitable in food preparation and light handling areas.
Lining fabric 100% polyester
Padding 100% polyester
Padding 100% polyester
Specifications
Attribute | Value |
---|---|
Size | S |
Gender | Unisex |
Series | Reldeen |
Colour | Navy |
Hi-Vis | No |
- RS Stock No.:
- 219-8002
- Mfr. Part No.:
- B160/N/S
- Manufacturer:
- Reldeen
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH