- RS Stock No.:
- 180-6082
- Mfr. Part No.:
- 9171220401
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 180-6082
- Mfr. Part No.:
- 9171220401
- Manufacturer:
- brennenstuhl
Legislation and Compliance
Product Details
Brennenstuhl Led Industrial Light
The Brennenstuhl LA4010 series LED industrial light is a ProfessionalLINE hybrid SMD LED floodlight with a voltage rating of 18V and a power rating of 40W. It has H07RN-F2x1 5m connection cable. This is applicable for indoor and outdoor use.
Features and Benefits:
• Body colour grey and orange
• Colour temperature: 6000K
• Emergency lighting: automatically switches to battery power during a power outage
• Energy efficiency class: A
• Extremely sturdy, coated tubular steel frame with ergonomic carrying handle
• High efficiency lamp: 80lm/W
• Hybrid light can be operated with a Li-ion battery or connected to the power supply
• Impact resistant housing and windshield, non-slip rubber feet
• Low heat development, no risk of injury
• Luminaire contains built-in LED lamps
• Luminous flux: 3200lm
• On/off switch
• Practical cable holder and plug garage for fast cable storage
• Protection class: Class III
• Spotlight mechanism can be swilled and locked
• The extremely long service life of the LEDs, shock resistant, maintenance-free
• The lamps cannot be changed in the fixture
• Two switching levels (50%, 100%)
• Colour temperature: 6000K
• Emergency lighting: automatically switches to battery power during a power outage
• Energy efficiency class: A
• Extremely sturdy, coated tubular steel frame with ergonomic carrying handle
• High efficiency lamp: 80lm/W
• Hybrid light can be operated with a Li-ion battery or connected to the power supply
• Impact resistant housing and windshield, non-slip rubber feet
• Low heat development, no risk of injury
• Luminaire contains built-in LED lamps
• Luminous flux: 3200lm
• On/off switch
• Practical cable holder and plug garage for fast cable storage
• Protection class: Class III
• Spotlight mechanism can be swilled and locked
• The extremely long service life of the LEDs, shock resistant, maintenance-free
• The lamps cannot be changed in the fixture
• Two switching levels (50%, 100%)
Certifications:
• IK10
• IP 54 rated (Protection against dust deposit inside and spray water)
• IP 55 rated (Degree of protection)
• IP 54 rated (Protection against dust deposit inside and spray water)
• IP 55 rated (Degree of protection)
Specifications
Attribute | Value |
---|---|
Type | Portable Task Light |
Lamp Type | LED |
Wattage | 40 W |
Voltage Rating | 220 → 240 V ac |
Plug Type | Type F - Schuko Plug |
IP Rating | IP55 |
Lamp Supplied | Yes |
Series | LA4010 |