- RS Stock No.:
- 187-1020
- Mfr. Part No.:
- 1171250133
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 187-1020
- Mfr. Part No.:
- 1171250133
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Light with extra bright Everlight SMD LEDs.
Solid and modern aluminium casing.
Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.
Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.
With safety glass.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Solid and modern aluminium casing.
Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.
Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.
With safety glass.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Specifications
Attribute | Value |
---|---|
Type | Portable Task Light |
Lamp Type | LED |
Wattage | 10 W |
Voltage Rating | 240 V |
Plug Type | Type F - Schuko Plug |
IP Rating | IP65 |
Case Material | Aluminium |
Height | 200mm |
Length | 206.5 mm |
Width | 130.5 mm |
Lamp Supplied | Yes |
Series | JARO |