- RS Stock No.:
- 189-1616
- Mfr. Part No.:
- 1171250334
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 189-1616
- Mfr. Part No.:
- 1171250334
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Light with extra bright Everlight SMD LEDs
Spotlight mechanism can be swilled and locked
Solid and modern aluminium casing.
With safety glass
Telescope tripod made of stable, powder coated steel piping
Height-adjustable up to max. 180 cm (tripod height 75 to 161 cm)
Handy and reliable tube clamping nuts
With sturdy cable holder.
In colourful display-packaging
This luminaire contains built-in LED lamps
Light unit not replaceable
Spotlight mechanism can be swilled and locked
Solid and modern aluminium casing.
With safety glass
Telescope tripod made of stable, powder coated steel piping
Height-adjustable up to max. 180 cm (tripod height 75 to 161 cm)
Handy and reliable tube clamping nuts
With sturdy cable holder.
In colourful display-packaging
This luminaire contains built-in LED lamps
Light unit not replaceable
Specifications
Attribute | Value |
---|---|
Type | Tripod |
Lamp Type | LED |
Wattage | 30 W |
Voltage Rating | 240 V |
Plug Type | Type F - Schuko Plug |
IP Rating | IP65 |
Case Material | Aluminium |
Height | 1.78m |
Length | 1.16 m |
Width | 620 mm |
Lamp Supplied | Yes |
Series | JARO |
Current Rating | 170 mA |